+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

495003

Tool: for crimping; cable ties; Material: plastic; W: 2.4÷4.8mm


Manufacturer: C.K

Manufacturer part number:
495003
TME Symbol:
CK-495003

Specification

Manufacturer
C.K
Type of tool
for crimping
Crimp tool application
cable ties
Tie material
plastic
Tie width
2.4...4.8mm
Body material
plastic
Blade material
steel
Pot dimensions
158x130mm
Tools features
  • automatically cut off useless tie segment
  • fitted with a graduated knob for adjusting tension force
  • tighten ties with determined force
Gross weight277.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools - Others C.K,
*
495003
9 in TME stock
Net price for quantities from 1 pcs - 23.82 USDGross price for quantities from 1 pcs - 23.82 USD
Net price for quantities from 3 pcs - 23.01 USDGross price for quantities from 3 pcs - 23.01 USD
Net price for quantities from 6 pcs - 21.43 USDGross price for quantities from 6 pcs - 21.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs