+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

495006

To pull the wires; Ø: 4mm; L: 20m


Manufacturer: C.K

Manufacturer part number:
495006
TME Symbol:
CK-495006

Specification

Manufacturer
C.K
Type of tool
to pull the wires
Diameter
4mm
Length
20m
Tools application
wires and cables mounting in difficult areas
Gross weight349.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: General Purpose Tools - Others C.K,
*
495006
2 in TME stock
Net price for quantities from 1 pcs - 24.06 USDGross price for quantities from 1 pcs - 24.06 USD
Net price for quantities from 3 pcs - 23.26 USDGross price for quantities from 3 pcs - 23.26 USD
Net price for quantities from 6 pcs - 21.65 USDGross price for quantities from 6 pcs - 21.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.