+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

495007

To pull the wires; Ø: 4mm; L: 30m


Manufacturer: C.K

Manufacturer part number:
495007
TME Symbol:
CK-495007

Specification

Manufacturer
C.K
Type of tool
to pull the wires
Diameter
4mm
Length
30m
Tools application
wires and cables mounting in difficult areas
Gross weight495.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: General Purpose Tools - Others C.K,
*
495007
1 in TME stock
Net price for quantities from 1 pcs - 32.13 USDGross price for quantities from 1 pcs - 32.13 USD
Net price for quantities from 3 pcs - 31.06 USDGross price for quantities from 3 pcs - 31.06 USD
Net price for quantities from 6 pcs - 28.92 USDGross price for quantities from 6 pcs - 28.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.