+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

495015

Wrench; for control cabinets; 90mm


Manufacturer: C.K

Manufacturer part number:
495015
TME Symbol:
CK-495015

Specification

Manufacturer
C.K
Type of tool
wrench
Kind of wrench
for control cabinets
Special tip
pyramid 4-10 mm (F), round 6 mm (G), square 5 mm (D), square 7 mm (B), square 8 mm (A), triangle 9 mm (E)
Overall length
90mm
Kit contents
attached 1/4" plastic adapter and double-ended 1,0x7 mm/PH2 screwdriver bit
Tools application
  • air conditioning systems
  • control cabinets
  • warehouse racks
Section
Gross weight93 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wrenches - Others C.K,
*
495015
4 in TME stock
Net price for quantities from 1 pcs - 19.87 USDGross price for quantities from 1 pcs - 19.87 USD
Net price for quantities from 3 pcs - 19.33 USDGross price for quantities from 3 pcs - 19.33 USD
Net price for quantities from 6 pcs - 17.88 USDGross price for quantities from 6 pcs - 17.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.