+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

495052

Puller for cables; Ø: 4mm; L: 20m


Manufacturer: C.K

Manufacturer part number:
495052
TME Symbol:
CK-495052

Specification

Manufacturer
C.K
Type of tool
puller for cables
Diameter
4mm
Length
20m
Gross weight1.0061 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: General Purpose Tools - Others C.K,
*
495052
1 in TME stock
Net price for quantities from 1 pcs - 42.34 USDGross price for quantities from 1 pcs - 42.34 USD
Net price for quantities from 3 pcs - 40.94 USDGross price for quantities from 3 pcs - 40.94 USD
Net price for quantities from 6 pcs - 38.11 USDGross price for quantities from 6 pcs - 38.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.