+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

496002

Staples; 8mm; 1000pcs.


Manufacturer: C.K

Manufacturer part number:
496002
TME Symbol:
CK-496002

Specification

Manufacturer
C.K
Type of tool accessories
staples
Length
8mm
Quantity in set/package
1000pcs.
Related items
CK-496001
Gross weight130 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: General Purpose Tools - Others C.K,
*
496002
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.77 USDGross price for quantities from 1 pcg - 3.77 USD
Net price for quantities from 3 pcg - 3.64 USDGross price for quantities from 3 pcg - 3.64 USD
Net price for quantities from 6 pcg - 3.39 USDGross price for quantities from 6 pcg - 3.39 USD