+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

496005

Staples; 14mm; 1000pcs.


Manufacturer: C.K

Manufacturer part number:
496005
TME Symbol:
CK-496005

Specification

Manufacturer
C.K
Type of tool accessories
staples
Length
14mm
Quantity in set/package
1000pcs.
Related items
CK-496001
Gross weight191.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: General Purpose Tools - Others C.K,
*
496005
1 in TME stock
Net price for quantities from 1 pcg - 5.13 USDGross price for quantities from 1 pcg - 5.13 USD
Net price for quantities from 3 pcg - 4.95 USDGross price for quantities from 3 pcg - 4.95 USD
Net price for quantities from 5 pcg - 4.62 USDGross price for quantities from 5 pcg - 4.62 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.