+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T5410

Tools set: to pull the wires; Overall len: 10m; 1m; Thk: 5mm


Manufacturer: C.K

Manufacturer part number:
T5410
TME Symbol:
CK-5410

Specification

Manufacturer
C.K
Type of tools set
to pull the wires
Material
fiberglass
Tools application
wires and cables mounting in difficult areas
Overall length
10m
Working part length
1m
Thickness
5mm
Related items
CK-5430, CK-5431, CK-5432, CK-5433, CK-5440, CK-5441
Kit contents
  • adapter 5mm
  • coiled steel flexi lead 190mm
  • hook
  • miniature eyelet and ring
  • rod 7mm x10
Gross weight767.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: General Purpose Tools - Others C.K,
*
T5410
20 in TME stock
Net price for quantities from 1 set - 47.27 USDGross price for quantities from 1 set - 47.27 USD
Net price for quantities from 3 set - 45.70 USDGross price for quantities from 3 set - 45.70 USD
Net price for quantities from 6 set - 42.54 USDGross price for quantities from 6 set - 42.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.