+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C.K | |
Type of tools set | to pull the wires | |
Material | fiberglass | |
Tools application | wires and cables mounting in difficult areas | |
Overall length | 3.3m | |
Working part length | 0.33m | |
Thickness | 5mm | |
Related items | CK-5430, CK-5431, CK-5432, CK-5433, CK-5440, CK-5441 |