+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C.K | |
Type of tools set | to pull the wires | |
Material | fiberglass | |
Tools application | wires and cables mounting in difficult areas | |
Overall length | 12mm | |
Working part length | 1m | |
Related items | CK-5430, CK-5431, CK-5432, CK-5433, CK-5440, CK-5441 |