+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C.K | |
Type of tool accessories | pin | |
Material | fiberglass | |
Overall length | 1m | |
Working part length | 1m | |
Thickness | 6mm | |
Tools application | wires and cables mounting in difficult areas | |
Kit contents | elastic phosphorescent pins with thicknes 6mm |