+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T5510

Puller for cables; Ø: 4mm; L: 10m


Manufacturer: C.K

Manufacturer part number:
T5510
TME Symbol:
CK-5510

Specification

Manufacturer
C.K
Type of tool
puller for cables
Diameter
4mm
Length
10m
Gross weight907.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: General Purpose Tools - Others C.K,
*
T5510
0 in TME stock
Net price for quantities from 1 pcs - 45.34 USDGross price for quantities from 1 pcs - 45.34 USD
Net price for quantities from 3 pcs - 43.82 USDGross price for quantities from 3 pcs - 43.82 USD
Net price for quantities from 6 pcs - 40.80 USDGross price for quantities from 6 pcs - 40.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.