+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T5520

Puller for cables; Ø: 4mm; L: 20m


Manufacturer: C.K

Manufacturer part number:
T5520
TME Symbol:
CK-5520

Specification

Manufacturer
C.K
Type of tool
puller for cables
Diameter
4mm
Length
20m
Gross weight1.0398 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: General Purpose Tools - Others C.K,
*
T5520
4 in TME stock
Net price for quantities from 1 pcs - 55.09 USDGross price for quantities from 1 pcs - 55.09 USD
Net price for quantities from 3 pcs - 53.25 USDGross price for quantities from 3 pcs - 53.25 USD
Net price for quantities from 6 pcs - 49.57 USDGross price for quantities from 6 pcs - 49.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs