+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

495021

Staples; 11.1mm; 1000pcs.


Manufacturer: C.K

Manufacturer part number:
495021
TME Symbol:
CK-6225-11

Specification

Manufacturer
C.K
Type of tool accessories
staples
Length
11.1mm
Quantity in set/package
1000pcs.
Gross weight124.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: General Purpose Tools - Others C.K,
*
495021
5 in TME stock
Net price for quantities from 1 pcg - 5.26 USDGross price for quantities from 1 pcg - 5.26 USD
Net price for quantities from 3 pcg - 5.07 USDGross price for quantities from 3 pcg - 5.07 USD
Net price for quantities from 6 pcg - 4.73 USDGross price for quantities from 6 pcg - 4.73 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.