+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0074 6

File; rasp; triangle; 150mm; steel


Manufacturer: C.K

Manufacturer part number:
T0074 6
TME Symbol:
CK-74

Specification

Manufacturer
C.K
Type of tool
file
Kind of file
rasp
File cross-section shape
triangle
Working part length
150mm
Tool material
steel
Tools application
  • assembly works
  • finish works
  • metalworks
Tools features
  • bi-component plastic handles
  • hardened files
  • hard surface and soft core handle
Gross weight106.95 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Files, Scrapers C.K,
*
T0074 6
5 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 3 pcs - 7.37 USDGross price for quantities from 3 pcs - 7.37 USD
Net price for quantities from 6 pcs - 6.86 USDGross price for quantities from 6 pcs - 6.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts