+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T0836A

Saw; manual,with replaceable saw blade; metal; 150mm


Manufacturer: C.K

Manufacturer part number:
T0836A
TME Symbol:
CK-836A

Specification

Manufacturer
C.K
Type of tool
saw
Version
manual, with replaceable saw blade
Tools application
metal
Blade length
150mm
Balde teeth density
32teeth/inch
Frame material
aluminium
Tools features
  • blade fitting mechanism enables to choose between 6 available working positions
  • ergonomic handle
  • hacksaw frame for blades, fitted with blade
  • stepless blade tension regulation
Gross weight155.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Saw and Hack Saw C.K,
*
T0836A
18 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 3 pcs - 9.18 USDGross price for quantities from 3 pcs - 9.18 USD
Net price for quantities from 6 pcs - 8.54 USDGross price for quantities from 6 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs