+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5012

Pruner; 480mm; Ø25mm max


Manufacturer: C.K

Manufacturer part number:
G5012
TME Symbol:
CK-G5012

Specification

Manufacturer
C.K
Type of garden tool
pruner
Length
480mm
Cutting range
Ø25mm max
Gross weight992 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5012
0 in TME stock
Net price for quantities from 1 pcs - 24.17 USDGross price for quantities from 1 pcs - 24.17 USD
Net price for quantities from 3 pcs - 23.35 USDGross price for quantities from 3 pcs - 23.35 USD
Net price for quantities from 5 pcs - 21.74 USDGross price for quantities from 5 pcs - 21.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.