+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5013

Pruner; 730mm; Ø30mm max


Manufacturer: C.K

Manufacturer part number:
G5013
TME Symbol:
CK-G5013

Specification

Manufacturer
C.K
Type of garden tool
pruner
Length
730mm
Cutting range
Ø30mm max
Gross weight1.252 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5013
0 in TME stock
Net price for quantities from 1 pcs - 30.82 USDGross price for quantities from 1 pcs - 30.82 USD
Net price for quantities from 3 pcs - 29.79 USDGross price for quantities from 3 pcs - 29.79 USD
Net price for quantities from 5 pcs - 27.73 USDGross price for quantities from 5 pcs - 27.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.