+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5015

Cutters; for the grass; L: 940mm; Blade length: 175mm


Manufacturer: C.K

Manufacturer part number:
G5015
TME Symbol:
CK-G5015

Specification

Manufacturer
C.K
Type of garden tool
cutters
Tools application
for the grass
Length
940mm
Blade length
175mm
Gross weight1.5496 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5015
4 in TME stock
Net price for quantities from 1 pcs - 38.41 USDGross price for quantities from 1 pcs - 38.41 USD
Net price for quantities from 3 pcs - 37.13 USDGross price for quantities from 3 pcs - 37.13 USD
Net price for quantities from 5 pcs - 34.56 USDGross price for quantities from 5 pcs - 34.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.