+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5028

Pruner; 660mm; Ø30mm max


Manufacturer: C.K

Manufacturer part number:
G5028
TME Symbol:
CK-G5028

Specification

Manufacturer
C.K
Type of garden tool
pruner
Length
660mm
Cutting range
Ø30mm max
Gross weight1.308 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5028
0 in TME stock
Net price for quantities from 1 pcs - 99.94 USDGross price for quantities from 1 pcs - 99.94 USD
Net price for quantities from 3 pcs - 96.61 USDGross price for quantities from 3 pcs - 96.61 USD
Net price for quantities from 5 pcs - 89.94 USDGross price for quantities from 5 pcs - 89.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.