+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5029

Cutters; for hedge; L: 560mm; Blade length: 230mm


Manufacturer: C.K

Manufacturer part number:
G5029
TME Symbol:
CK-G5029

Specification

Manufacturer
C.K
Type of garden tool
cutters
Tools application
for hedge
Length
560mm
Blade length
230mm
Gross weight1.403 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5029
1 in TME stock
Net price for quantities from 1 pcs - 75.50 USDGross price for quantities from 1 pcs - 75.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts