+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5610

Pruner; 215mm; Ø20mm max


Manufacturer: C.K

Manufacturer part number:
G5610
TME Symbol:
CK-G5610

Specification

Manufacturer
C.K
Type of garden tool
pruner
Length
215mm
Cutting range
Ø20mm max
Gross weight326 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5610
0 in TME stock
Net price for quantities from 1 pcs - 66.75 USDGross price for quantities from 1 pcs - 66.75 USD
Net price for quantities from 3 pcs - 64.52 USDGross price for quantities from 3 pcs - 64.52 USD
Net price for quantities from 6 pcs - 60.06 USDGross price for quantities from 6 pcs - 60.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.