+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5634

Cutters; 200mm; Ø10mm max


Manufacturer: C.K

Manufacturer part number:
G5634
TME Symbol:
CK-G5634

Specification

Manufacturer
C.K
Type of garden tool
cutters
Length
0.2m
Cutting range
Ø10mm max
Gross weight170.63 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5634
3 in TME stock
Net price for quantities from 1 pcs - 18.64 USDGross price for quantities from 1 pcs - 18.64 USD
Net price for quantities from 3 pcs - 18.01 USDGross price for quantities from 3 pcs - 18.01 USD
Net price for quantities from 6 pcs - 16.77 USDGross price for quantities from 6 pcs - 16.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs