+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5637

Cutters; for the grass; L: 355mm; Blade length: 115mm


Manufacturer: C.K

Manufacturer part number:
G5637
TME Symbol:
CK-G5637

Specification

Manufacturer
C.K
Type of garden tool
cutters
Tools application
for the grass
Length
355mm
Blade length
115mm
Gross weight314 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5637
0 in TME stock
Net price for quantities from 1 pcs - 18.96 USDGross price for quantities from 1 pcs - 18.96 USD
Net price for quantities from 3 pcs - 18.45 USDGross price for quantities from 3 pcs - 18.45 USD
Net price for quantities from 6 pcs - 17.06 USDGross price for quantities from 6 pcs - 17.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.