+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5675

Pruner; 195mm; Ø20mm max


Manufacturer: C.K

Manufacturer part number:
G5675
TME Symbol:
CK-G5675

Specification

Manufacturer
C.K
Type of garden tool
pruner
Length
195mm
Cutting range
Ø20mm max
Gross weight180 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5675
0 in TME stock
Net price for quantities from 1 pcs - 40.24 USDGross price for quantities from 1 pcs - 40.24 USD
Net price for quantities from 3 pcs - 38.89 USDGross price for quantities from 3 pcs - 38.89 USD
Net price for quantities from 6 pcs - 36.21 USDGross price for quantities from 6 pcs - 36.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.