+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

G5730

Shovel; 300mm; steel; Handle material: wood


Manufacturer: C.K

Manufacturer part number:
G5730
TME Symbol:
CK-G5730

Specification

Manufacturer
C.K
Type of garden tool
shovel
Length
0.3m
Blade material
steel
Handle material
wood
Gross weight213 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Garden Tools C.K,
*
G5730
5 in TME stock
Net price for quantities from 1 pcs - 6.79 USDGross price for quantities from 1 pcs - 6.79 USD
Net price for quantities from 3 pcs - 6.57 USDGross price for quantities from 3 pcs - 6.57 USD
Net price for quantities from 5 pcs - 6.12 USDGross price for quantities from 5 pcs - 6.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.