+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T2308A

Tweezers; 145mm; for precision works; Type of tweezers: straight


Manufacturer: C.K

Manufacturer part number:
T2308A
TME Symbol:
CK-T2308A

Specification

Manufacturer
C.K
Type of tool
tweezers
Tweezers length
145mm
Tools application
for precision works
Blade tip shape
rounded, serrated
Type of tweezers
straight
Gross weight42.83 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers C.K,
*
T2308A
4 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 3 pcs - 12.20 USDGross price for quantities from 3 pcs - 12.20 USD
Net price for quantities from 6 pcs - 11.28 USDGross price for quantities from 6 pcs - 11.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.