+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3101

Drill: for metal-set; for metal; high speed steel; metal; 6pcs.


Manufacturer: C.K

Manufacturer part number:
T3101
TME Symbol:
CK-T3101

Specification

Manufacturer
C.K
Type of drill
for metal - set
Kind of drill bit
for metal
Material
high speed steel
Kind of package
plastic cassette
Conform to the norm
DIN 338
Tools application
metal
Drill diameter
2mm/3mm/4mm/5mm/6mm/8mm
Quantity in set/package
6pcs.
Gross weight99.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T3101
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 7.47 USDGross price for quantities from 1 set - 7.47 USD
Net price for quantities from 3 set - 7.21 USDGross price for quantities from 3 set - 7.21 USD
Net price for quantities from 6 set - 6.72 USDGross price for quantities from 6 set - 6.72 USD