+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3104

Drill: for metal-set; for metal; high speed steel cobalt HSS-Co


Manufacturer: C.K

Manufacturer part number:
T3104
TME Symbol:
CK-T3104

Specification

Manufacturer
C.K
Type of drill
for metal - set
Kind of drill bit
for metal
Material
high speed steel cobalt HSS-Co
Tools application
metal
Drill diameter
2mm/3mm/4mm/5mm/6mm/8mm
Quantity in set/package
6pcs.
Gross weight110.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drill Sets C.K,
*
T3104
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 15.17 USDGross price for quantities from 1 set - 15.17 USD
Net price for quantities from 3 set - 14.87 USDGross price for quantities from 3 set - 14.87 USD
Net price for quantities from 5 set - 13.65 USDGross price for quantities from 5 set - 13.65 USD