+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3527M 413

Metric feeler gauge; L: 100mm; Width: 12mm


Manufacturer: C.K

Manufacturer part number:
T3527M 413
TME Symbol:
CK-T3527M-413

Specification

Manufacturer
C.K
Type of tool
metric feeler gauge
Measuring range
0,05/0,1/0,15/0,2/0,25/0,3/0,4/0,5/0,6/0,7/0,8/0,9/1mm
Length
0.1m
Width
12mm
Gross weight72.65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Measuring Tools C.K,
*
T3527M 413
17 in TME stock
Net price for quantities from 1 pcs - 7.55 USDGross price for quantities from 1 pcs - 7.55 USD
Net price for quantities from 3 pcs - 7.30 USDGross price for quantities from 3 pcs - 7.30 USD
Net price for quantities from 6 pcs - 6.80 USDGross price for quantities from 6 pcs - 6.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.