+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3591 400

Level; L: 400mm

NEW

Manufacturer: C.K

Manufacturer part number:
T3591 400
TME Symbol:
CK-T3591400

Specification

Manufacturer
C.K
Type of tool
level
Length
0.4m
Material
aluminium
Measurement accuracy
0,029° (0,5mm/m)
Measurement tool features
  • horizontal level
  • vertical level
Gross weight355 g
EAN code5013969252545

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Measuring Tools C.K,
*
T3591 400
0 in TME stock
Net price for quantities from 1 pcs - 15.65 USDGross price for quantities from 1 pcs - 15.65 USD
Net price for quantities from 3 pcs - 15.13 USDGross price for quantities from 3 pcs - 15.13 USD
Net price for quantities from 6 pcs - 14.09 USDGross price for quantities from 6 pcs - 14.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.