+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3671A

Tool: for crimping; solar connectors type MC3; 2.5mm2,4mm2,6mm2


Manufacturer: C.K

Manufacturer part number:
T3671A
TME Symbol:
CK-T3671A

Specification

Manufacturer
C.K
Type of tool
for crimping
Wire cross-section
2.5mm2/4mm2/6mm2
Wire size
10AWG/12AWG/14AWG
Tool length
250mm
Application
photovoltaics
Crimp tool application
  • solar connectors type MC3
  • solar connectors type MC4
Crimp tool features
  • blackened tool
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight592.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals C.K,
*
T3671A
6 in TME stock
Net price for quantities from 1 pcs - 92.32 USDGross price for quantities from 1 pcs - 92.32 USD
Net price for quantities from 3 pcs - 89.24 USDGross price for quantities from 3 pcs - 89.24 USD
Net price for quantities from 6 pcs - 82.47 USDGross price for quantities from 6 pcs - 82.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.