+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3677

Tool: for crimping; carbon steel; 4÷10mm2; 250mm; photovoltaics


Manufacturer: C.K

Manufacturer part number:
T3677
TME Symbol:
CK-T3677

Specification

Manufacturer
C.K
Type of tool
for crimping
Material
carbon steel
Wire cross-section
4...10mm2
Length
0.25m
Application
photovoltaics
Tools application
  • for electricians
  • solar connectors type MC3
  • solar connectors type MC4
Gross weight594 g
EAN code5013969249644

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools C.K,
*
T3677
0 in TME stock
Net price for quantities from 1 pcs - 119.58 USDGross price for quantities from 1 pcs - 119.58 USD
Net price for quantities from 3 pcs - 115.60 USDGross price for quantities from 3 pcs - 115.60 USD
Net price for quantities from 6 pcs - 111.61 USDGross price for quantities from 6 pcs - 111.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.