+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3680A

Tool: for crimping; insulated connectors,insulated terminals


Manufacturer: C.K

Manufacturer part number:
T3680A
TME Symbol:
CK-T3680A

Specification

Manufacturer
C.K
Type of tool
for crimping
Wire cross-section
0.25...2.5mm2
Wire size
24AWG...14AWG
Tool length
210mm
Crimp tool application
  • insulated connectors
  • insulated terminals
Crimp tool features
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • ergonomic pads on handles
  • hardened tools
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight429.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals C.K,
*
T3680A
1 in TME stock
Net price for quantities from 1 pcs - 68.27 USDGross price for quantities from 1 pcs - 68.27 USD
Net price for quantities from 3 pcs - 65.99 USDGross price for quantities from 3 pcs - 65.99 USD
Net price for quantities from 6 pcs - 60.99 USDGross price for quantities from 6 pcs - 60.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.