+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T3683A

Tool: for crimping; insulated solder sleeves; 10÷25mm2; 250mm


Manufacturer: C.K

Manufacturer part number:
T3683A
TME Symbol:
CK-T3683A

Specification

Manufacturer
C.K
Type of tool
for crimping
Wire cross-section
10...25mm2
Tool length
250mm
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • ergonomic pads on handles
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight615.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals C.K,
*
T3683A
5 in TME stock
Net price for quantities from 1 pcs - 76.11 USDGross price for quantities from 1 pcs - 76.11 USD
Net price for quantities from 3 pcs - 73.57 USDGross price for quantities from 3 pcs - 73.57 USD
Net price for quantities from 6 pcs - 68.00 USDGross price for quantities from 6 pcs - 68.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.