+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4366 300

Wrench: adjustable; Jaw capacity: 38mm; Overall len: 300mm

Manufacturer: C.K

Manufacturer part number:
T4366 300
TME Symbol:
CK-T4366-300

Specification

Manufacturer
C.K
Type of wrench
adjustable
Jaw capacity
38mm
Overall length
300mm
Key features
phosphated
Material
Chrom-vanadium steel
Gross weight708.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable Wrenches C.K,
*
T4366 300
4 in TME stock
Net price for quantities from 1 pcs - 34.27 USDGross price for quantities from 1 pcs - 34.27 USD
Net price for quantities from 6 pcs - 33.13 USDGross price for quantities from 6 pcs - 33.13 USD
Net price for quantities from 12 pcs - 30.84 USDGross price for quantities from 12 pcs - 30.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.