+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4449

Wrench: hex key-set; spherical; 9pcs.


Manufacturer: C.K

Manufacturer part number:
T4449
TME Symbol:
CK-T4449

Specification

Manufacturer
C.K
Type of wrench
hex key - set
Kind of wrench
spherical
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight355.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hex and Torx keys C.K,
*
T4449
14 in TME stock
Net price for quantities from 1 set - 27.32 USDGross price for quantities from 1 set - 27.32 USD
Net price for quantities from 3 set - 26.42 USDGross price for quantities from 3 set - 26.42 USD
Net price for quantities from 6 set - 24.59 USDGross price for quantities from 6 set - 24.59 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set