+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4455

Wrench; for control cabinets


Manufacturer: C.K

Manufacturer part number:
T4455
TME Symbol:
CK-T4455

Specification

Manufacturer
C.K
Type of tool
wrench
Kind of wrench
for control cabinets
Special tip
7-8 mm triangle, PH2 1.0 x 7 mm, square 5--8 mm, triangle 9 mm
Key features
key and reversible bit joined by safety chain
Tools application
  • air conditioning systems
  • control cabinets
  • warehouse racks
Gross weight89.64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wrenches - Others C.K,
*
T4455
19 in TME stock
Net price for quantities from 1 pcs - 20.41 USDGross price for quantities from 1 pcs - 20.41 USD
Net price for quantities from 3 pcs - 19.73 USDGross price for quantities from 3 pcs - 19.73 USD
Net price for quantities from 6 pcs - 18.37 USDGross price for quantities from 6 pcs - 18.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.