+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4517

Tools set: screwdriver bits; plastic cassette; Pozidriv®; 25mm


Manufacturer: C.K

Manufacturer part number:
T4517
TME Symbol:
CK-T4517

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
Pozidriv®
Kind of holder
C6,3mm
Overall length
25mm
Bit size
PZ1, PZ2, PZ3
Kit contents
universal magnetic holder
Holder socket size - inch
1/4"
Quantity in set/package
7pcs.
Gross weight93.84 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
*
T4517
12 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 13.91 USDGross price for quantities from 1 set - 13.91 USD
Net price for quantities from 3 set - 13.45 USDGross price for quantities from 3 set - 13.45 USD
Net price for quantities from 6 set - 12.44 USDGross price for quantities from 6 set - 12.44 USD
Packaging method by the manufacturer:Cardboard = 12 set