+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | C.K | |
Type of tools set | screwdriver bits | |
Kind of package | plastic cassette | |
Kind of bit | Phillips | |
Kind of holder | C6,3mm | |
Overall length | 25mm | |
Bit size | PH1, PH2, PH3 | |
Kit contents | universal magnetic holder | |
Holder socket size - inch | 1/4" | |
Quantity in set/package | 7pcs. |