+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4560 PH2LD

Screwdriver bit: Phillips; PH2; 1/4"; Overall len: 50mm; 3pcs.


Manufacturer: C.K

Manufacturer part number:
T4560 PH2LD
TME Symbol:
CK-T4560-PH2LD

Specification

Manufacturer
C.K
Type of screwdriver bit
Phillips
Bit size
PH2
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
steel
Overall length
50mm
Quantity in set/package
3pcs.
Screwdriver bit features
Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy
Gross weight36.55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4560 PH2LD
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 3.28 USDGross price for quantities from 1 set - 3.28 USD
Net price for quantities from 6 set - 3.17 USDGross price for quantities from 6 set - 3.17 USD
Net price for quantities from 12 set - 2.95 USDGross price for quantities from 12 set - 2.95 USD