+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4560 PZ2D

Screwdriver bit; Pozidriv®; PZ2; 1/4"; Overall len: 25mm; 3pcs.


Manufacturer: C.K

Manufacturer part number:
T4560 PZ2D
TME Symbol:
CK-T4560-PZ2D

Specification

Manufacturer
C.K
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ2
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Material
steel
Overall length
25mm
Quantity in set/package
3pcs.
Screwdriver bit features
Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy
Gross weight20.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits C.K,
*
T4560 PZ2D
4 in TME stock
Net price for quantities from 1 set - 2.85 USDGross price for quantities from 1 set - 2.85 USD
Net price for quantities from 6 set - 2.75 USDGross price for quantities from 6 set - 2.75 USD
Net price for quantities from 12 set - 2.58 USDGross price for quantities from 12 set - 2.58 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.