+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | C.K | |
Type of tool | screwdriver bit | |
Kind of bit | Torx® | |
Bit size | TX30 | |
Holder socket size - inch | 1/4" | |
Kind of holder | C6,3mm | |
Material | steel | |
Overall length | 25mm | |
Screwdriver bit features | Torsion version is characterized by the presence of torsional zone which during extreme loads absorbs kinetic energy |