+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4560 PH2LD10

Tools set: screwdriver bits; Phillips; 50mm; PH2; impact; 10pcs.

Manufacturer: C.K

Manufacturer part number:
T4560 PH2LD10
TME Symbol:
CK-T4560PH2LD10

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of bit
Phillips
Material
alloy steel
Overall length
50mm
Bit size
PH2
Version
impact
Manufacturer series
Blue Steel
Quantity in set/package
10pcs.
Gross weight126 g
EAN code5013969247763

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
See other products from this series.:
*
T4560 PH2LD10
0 in TME stock
Net price for quantities from 1 pcg - 11.38 USDGross price for quantities from 1 pcg - 11.38 USD
Net price for quantities from 6 pcg - 11.00 USDGross price for quantities from 6 pcg - 11.00 USD
Net price for quantities from 12 pcg - 10.62 USDGross price for quantities from 12 pcg - 10.62 USD
No. of packages (Multiplicity: 1)