+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4560 TX30D15

Tools set: screwdriver bits; Torx®; 25mm; T30; impact; Blue Steel


Manufacturer: C.K

Manufacturer part number:
T4560 TX30D15
TME Symbol:
CK-T4560TX30D15

Specification

Manufacturer
C.K
Type of tools set
screwdriver bits
Kind of bit
Torx®
Material
alloy steel
Overall length
25mm
Bit size
T30
Version
impact
Manufacturer series
Blue Steel
Quantity in set/package
15pcs.
Gross weight103 g
EAN code5013969247732

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets C.K,
See other products from this series.:
*
T4560 TX30D15
0 in TME stock
Net price for quantities from 1 pcg - 9.50 USDGross price for quantities from 1 pcg - 9.50 USD
Net price for quantities from 6 pcg - 9.19 USDGross price for quantities from 6 pcg - 9.19 USD
Net price for quantities from 12 pcg - 8.86 USDGross price for quantities from 12 pcg - 8.86 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.