+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4661

Wrench-set; socket spanner; 3/8"; 23pcs.

Manufacturer: C.K

Manufacturer part number:
T4661
TME Symbol:
CK-T4661

Specification

Manufacturer
C.K
Type of tool
wrench - set
Kind of wrench
socket spanner
Kind of package
bag
Holder socket size - inch
3/8"
Quantity in set/package
23pcs.
Kit contents
  • 3/8" articulated drive
  • 3/8" extension shaft, 75mm long
  • 12-angles sockets 3/8"
  • adapter
  • rattle
Gross weight1.9935 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wrenches Sets C.K,
*
T4661
3 in TME stock
Net price for quantities from 1 set - 74.19 USDGross price for quantities from 1 set - 74.19 USD
Net price for quantities from 3 set - 71.72 USDGross price for quantities from 3 set - 71.72 USD
Net price for quantities from 6 set - 66.77 USDGross price for quantities from 6 set - 66.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.