+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4670M SET

Socket: 6-angles; socket spanner,impact; HEX 17mm,HEX 19mm; 3/8"


Manufacturer: C.K

Manufacturer part number:
T4670M SET
TME Symbol:
CK-T4670MSET

Specification

Manufacturer
C.K
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 17mm, HEX 19mm
Holder socket size - inch
3/8"
Material
Chrom-molybdenum steel
Version
impact
Tools application
drill
Kit contents
adapter
Quantity in set/package
3pcs.
Gross weight120 g
EAN code5013969250626

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches C.K,
*
T4670M SET
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 19.04 USDGross price for quantities from 1 set - 19.04 USD
Net price for quantities from 2 set - 18.41 USDGross price for quantities from 2 set - 18.41 USD
Net price for quantities from 4 set - 17.78 USDGross price for quantities from 4 set - 17.78 USD