+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4692

Wrench: handle; 1/2"; 430mm


Manufacturer: C.K

Manufacturer part number:
T4692
TME Symbol:
CK-T4692

Specification

Manufacturer
C.K
Type of wrench
handle
Holder socket size - inch
1/2"
Length
430mm
Gross weight754.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Socket Wrenches C.K,
*
T4692
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.36 USDGross price for quantities from 1 pcs - 25.36 USD
Net price for quantities from 5 pcs - 24.51 USDGross price for quantities from 5 pcs - 24.51 USD
Net price for quantities from 10 pcs - 22.83 USDGross price for quantities from 10 pcs - 22.83 USD
Packaging method by the manufacturer:Cardboard = 5 pcs