+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4728

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC

Manufacturer: C.K

Manufacturer part number:
T4728
TME Symbol:
CK-T4728

Specification

Manufacturer
C.K
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 2.5, SL 4, SL 5.5
Conform to the norm
DIN ISO 2380 DIN ISO 8764 IEC 60900 VDE
Max. operating voltage
1kV AC
Quantity in set/package
5pcs.
Gross weight461.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets C.K,
*
T4728
13 in TME stock
Net price for quantities from 1 set - 33.18 USDGross price for quantities from 1 set - 33.18 USD
Net price for quantities from 3 set - 32.06 USDGross price for quantities from 3 set - 32.06 USD
Net price for quantities from 6 set - 29.86 USDGross price for quantities from 6 set - 29.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.