+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T4765

Wrench; special; steel; ergonomic handle; for chokes,for nuts


Manufacturer: C.K

Manufacturer part number:
T4765
TME Symbol:
CK-T4765

Specification

Manufacturer
C.K
Type of tool
wrench
Kind of wrench
special
Material
steel
Key features
ergonomic handle
Application
for chokes, for nuts
Spanner size
  • 20mm
  • 25mm
Gross weight135 g
EAN code5013969248661

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wrenches - Others C.K,
*
T4765
0 in TME stock
Net price for quantities from 1 pcs - 21.59 USDGross price for quantities from 1 pcs - 21.59 USD
Net price for quantities from 8 pcs - 20.87 USDGross price for quantities from 8 pcs - 20.87 USD
Net price for quantities from 16 pcs - 20.15 USDGross price for quantities from 16 pcs - 20.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.